
MAX14940GWE+T | |
|---|---|
DigiKey Part Number | 175-MAX14940GWE+TTR-ND - Tape & Reel (TR) 175-MAX14940GWE+TCT-ND - Cut Tape (CT) 175-MAX14940GWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14940GWE+T |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14940GWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 10 | 202,37500 Kč | 2 023,75 Kč |
| 25 | 188,55760 Kč | 4 713,94 Kč |
| 100 | 173,37620 Kč | 17 337,62 Kč |
| 250 | 166,13756 Kč | 41 534,39 Kč |
| 500 | 161,77556 Kč | 80 887,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 158,18444 Kč | 158 184,44 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |


