
MAX14936BAWE+ | |
|---|---|
DigiKey Part Number | MAX14936BAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14936BAWE+ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14936BAWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 27.5ns, 28.8ns | |
Pulse Width Distortion (Max) | 2.6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,87000 Kč | 161,87 Kč |
| 10 | 125,18400 Kč | 1 251,84 Kč |
| 46 | 111,08000 Kč | 5 109,68 Kč |
| 138 | 104,08616 Kč | 14 363,89 Kč |
| 276 | 100,66170 Kč | 27 782,63 Kč |
| 506 | 98,16789 Kč | 49 672,95 Kč |
| 1 012 | 95,79164 Kč | 96 941,14 Kč |
| Unit Price without VAT: | 161,87000 Kč |
|---|---|
| Unit Price with VAT: | 195,86270 Kč |




