
MAX14933AWE+ | |
|---|---|
DigiKey Part Number | 505-MAX14933AWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14933AWE+ |
Description | DGTL ISO 2.75KV 2CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2750Vrms 2 Channel 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14933AWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 65ns, 95ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 118,00900 Kč | 1 180,09 Kč |
| 46 | 104,56543 Kč | 4 810,01 Kč |
| 138 | 97,88565 Kč | 13 508,22 Kč |
| 276 | 94,61652 Kč | 26 114,16 Kč |
| 506 | 92,23557 Kč | 46 671,20 Kč |
| 1 012 | 89,96647 Kč | 91 046,07 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |


