
MAX14932BASE+T | |
|---|---|
DigiKey Part Number | 175-MAX14932BASE+TTR-ND - Tape & Reel (TR) 175-MAX14932BASE+TCT-ND - Cut Tape (CT) 175-MAX14932BASE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14932BASE+T |
Description | DGTL ISOLTR 2.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14932BASE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 27.5ns, 28.8ns | |
Pulse Width Distortion (Max) | 2.6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,14000 Kč | 119,14 Kč |
| 10 | 91,18900 Kč | 911,89 Kč |
| 25 | 84,18320 Kč | 2 104,58 Kč |
| 100 | 76,49570 Kč | 7 649,57 Kč |
| 250 | 72,82964 Kč | 18 207,41 Kč |
| 500 | 70,61980 Kč | 35 309,90 Kč |
| 1 000 | 68,80129 Kč | 68 801,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,88158 Kč | 167 203,95 Kč |
| Unit Price without VAT: | 119,14000 Kč |
|---|---|
| Unit Price with VAT: | 144,15940 Kč |



