175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14931EAWE+

DigiKey Part Number
MAX14931EAWE+-ND
Manufacturer
Manufacturer Product Number
MAX14931EAWE+
Description
DGTL ISOLTR 2.75KV 4CH GP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14931EAWE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
2750Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
27.5ns, 28.8ns
Pulse Width Distortion (Max)
2.6ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Factory Stock: 11 638
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1133,10000 Kč133,10 Kč
10102,33800 Kč1 023,38 Kč
4690,49739 Kč4 162,88 Kč
13884,61507 Kč11 676,88 Kč
27681,73736 Kč22 559,51 Kč
50679,64140 Kč40 298,55 Kč
1 01277,64341 Kč78 575,13 Kč
2 53075,53485 Kč191 103,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,10000 Kč
Unit Price with VAT:161,05100 Kč