
MAX14931BASE+T | |
|---|---|
DigiKey Part Number | 175-MAX14931BASE+TTR-ND - Tape & Reel (TR) 175-MAX14931BASE+TCT-ND - Cut Tape (CT) 175-MAX14931BASE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14931BASE+T |
Description | DGTL ISOLTR 2.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14931BASE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 27.5ns, 28.8ns | |
Pulse Width Distortion (Max) | 2.6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 106,62800 Kč | 1 066,28 Kč |
| 25 | 98,59840 Kč | 2 464,96 Kč |
| 100 | 89,77480 Kč | 8 977,48 Kč |
| 250 | 86,74272 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,73914 Kč | 196 847,85 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |



