
MAX14931AASE+T | |
|---|---|
DigiKey Part Number | 175-MAX14931AASE+TTR-ND - Tape & Reel (TR) 175-MAX14931AASE+TCT-ND - Cut Tape (CT) 175-MAX14931AASE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14931AASE+T |
Description | DGTL ISOLTR 2.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14931AASE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 54.1ns, 55.3ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,75000 Kč | 96,75 Kč |
| 10 | 73,59100 Kč | 735,91 Kč |
| 25 | 67,76920 Kč | 1 694,23 Kč |
| 100 | 61,38600 Kč | 6 138,60 Kč |
| 250 | 58,34084 Kč | 14 585,21 Kč |
| 500 | 56,50536 Kč | 28 252,68 Kč |
| 1 000 | 54,99442 Kč | 54 994,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,39993 Kč | 133 499,82 Kč |
| Unit Price without VAT: | 96,75000 Kč |
|---|---|
| Unit Price with VAT: | 117,06750 Kč |

