
MAX14930FASE+T | |
---|---|
DigiKey Part Number | 175-MAX14930FASE+TTR-ND - Tape & Reel (TR) 175-MAX14930FASE+TCT-ND - Cut Tape (CT) 175-MAX14930FASE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14930FASE+T |
Description | DGTL ISOLTR 2.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14930FASE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 7.5ns, 7.4ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 155,81000 Kč | 155,81 Kč |
10 | 120,35600 Kč | 1 203,56 Kč |
25 | 111,49880 Kč | 2 787,47 Kč |
100 | 101,76080 Kč | 10 176,08 Kč |
250 | 97,11944 Kč | 24 279,86 Kč |
500 | 94,32240 Kč | 47 161,20 Kč |
1 000 | 92,01923 Kč | 92 019,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 89,58900 Kč | 223 972,50 Kč |
Unit Price without VAT: | 155,81000 Kč |
---|---|
Unit Price with VAT: | 188,53010 Kč |