
MAX14922ATE+T | |
|---|---|
DigiKey Part Number | 175-MAX14922ATE+TTR-ND - Tape & Reel (TR) 175-MAX14922ATE+TCT-ND - Cut Tape (CT) 175-MAX14922ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14922ATE+T |
Description | IC GATE DRVR HIGH-SIDE 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14922ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 70V | |
Logic Voltage - VIL, VIH | 1.65V, 3.65V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,38900 Kč | 973,89 Kč |
| 25 | 89,96400 Kč | 2 249,10 Kč |
| 100 | 81,79560 Kč | 8 179,56 Kč |
| 250 | 78,71060 Kč | 19 677,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,58327 Kč | 178 958,17 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |




