MAX14919 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14919EVKIT#

DigiKey Part Number
505-MAX14919EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX14919EVKIT#
Description
EVAL BOARD FOR MAX14919
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX14919 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
Yes, MCU
Utilized IC / Part
MAX14919
Primary Attributes
3V ~ 5.5V Input Voltage
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 442,56000 Kč1 442,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 442,56000 Kč
Unit Price with VAT:1 745,49760 Kč