
MAX14919ATP+ | |
|---|---|
DigiKey Part Number | 505-MAX14919ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14919ATP+ |
Description | QUAD INDUSTRIAL LOW SIDE SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 20-TQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14919ATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | Logic | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 140mOhm | |
Input Type | - | |
Features | Shutdown | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TQFN (4x5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 62,63104 Kč | 30 689,21 Kč |
| Unit Price without VAT: | 62,63104 Kč |
|---|---|
| Unit Price with VAT: | 75,78356 Kč |


