
MAX14919AATP+T | |
|---|---|
DigiKey Part Number | 175-MAX14919AATP+TTR-ND - Tape & Reel (TR) 175-MAX14919AATP+TCT-ND - Cut Tape (CT) 175-MAX14919AATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14919AATP+T |
Description | QUAD INDUSTRIAL LOW SIDE SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 800mA 20-TQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14919AATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 800mA | |
Rds On (Typ) | 140mOhm | |
Input Type | Non-Inverting | |
Features | 5V Regulated Output, Status Flag | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TQFN (4x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 83,61400 Kč | 836,14 Kč |
| 25 | 77,09640 Kč | 1 927,41 Kč |
| 100 | 69,93170 Kč | 6 993,17 Kč |
| 250 | 66,82404 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,97105 Kč | 152 427,62 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |








