Power Switch/Driver 1:1 48-FCQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 48-FCQFN (6x6)
Intelligence at the Edge with Maxim Integrated's Configurable IO-Link Solutions

MAX14917AFM+

DigiKey Part Number
505-MAX14917AFM+-ND
Manufacturer
Manufacturer Product Number
MAX14917AFM+
Description
INDUSTRIAL OCTAL HIGH SIDE DRIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 48-FCQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX14917AFM+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
SPI
Voltage - Load
10V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
120mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-FCQFN (6x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Factory Stock: 36 750
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1267,30000 Kč267,30 Kč
10210,06400 Kč2 100,64 Kč
25195,74320 Kč4 893,58 Kč
100180,00540 Kč18 000,54 Kč
490168,10012 Kč82 369,06 Kč
980164,35885 Kč161 071,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,30000 Kč
Unit Price with VAT:323,43300 Kč