


MAX14915AFM+ | |
|---|---|
DigiKey Part Number | MAX14915AFM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14915AFM+ |
Description | IC PWR DRIVER 1:8 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 1.3A 48-FCQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14915AFM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI, Parallel | |
Voltage - Load | 10V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-FCQFN (6x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| 10 | 224,91000 Kč | 2 249,10 Kč |
| 25 | 209,73640 Kč | 5 243,41 Kč |
| 100 | 193,05980 Kč | 19 305,98 Kč |
| 490 | 180,44482 Kč | 88 417,96 Kč |
| 980 | 176,47919 Kč | 172 949,61 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |











