


MAX14914EVKIT# | |
|---|---|
DigiKey Part Number | MAX14914EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14914EVKIT# |
Description | EVAL BOARD FOR MAX14914 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14914 - High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | MAX14914 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 348,91000 Kč | 1 348,91 Kč |
| Unit Price without VAT: | 1 348,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 632,18110 Kč |


