


MAX14914ATE+T | |
|---|---|
DigiKey Part Number | MAX14914ATE+TTR-ND - Tape & Reel (TR) MAX14914ATE+TCT-ND - Cut Tape (CT) MAX14914ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14914ATE+T |
Description | IC PWR SWITCH 1:1 16TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.3A 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14914ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Logic | |
Voltage - Load | 10V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (4x4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 105,89300 Kč | 1 058,93 Kč |
| 25 | 97,90960 Kč | 2 447,74 Kč |
| 100 | 89,13860 Kč | 8 913,86 Kč |
| 250 | 86,10020 Kč | 21 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,16716 Kč | 195 417,90 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |

