MAX14900E - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14900DEVBRD#

DigiKey Part Number
MAX14900DEVBRD#-ND
Manufacturer
Manufacturer Product Number
MAX14900DEVBRD#
Description
EVAL BOARD FOR MAX14900E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX14900E - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
No
Utilized IC / Part
MAX14900E
Primary Attributes
8-Channel (Octal)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 986,26000 Kč3 986,26 Kč
Manufacturers Standard Package
Unit Price without VAT:3 986,26000 Kč
Unit Price with VAT:4 823,37460 Kč