
MAX14883EASA+T | |
|---|---|
DigiKey Part Number | 175-MAX14883EASA+TTR-ND - Tape & Reel (TR) 175-MAX14883EASA+TCT-ND - Cut Tape (CT) 175-MAX14883EASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14883EASA+T |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14883EASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 130 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 82,87900 Kč | 828,79 Kč |
| 25 | 76,39920 Kč | 1 909,98 Kč |
| 100 | 69,28920 Kč | 6 928,92 Kč |
| 250 | 66,18148 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,39646 Kč | 150 991,15 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |

