MAX14878, MAX14879. MAX14880 - CANbus Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX14878, MAX14879. MAX14880 - CANbus Interface Evaluation Board
Maxim MAX14878–MAX14880 CAN Transceivers | Digi-Key Daily
Maxim MAX14878–MAX14880 CAN Transceivers | Digi-Key Daily

MAX14880EVKIT#

DigiKey Part Number
MAX14880EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX14880EVKIT#
Description
EVAL BRD FOR MAX14878 MAX14879.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX14878, MAX14879. MAX14880 - CANbus Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
CANbus
Embedded
No
Utilized IC / Part
MAX14878, MAX14879. MAX14880
Primary Attributes
Isolated
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 000,19000 Kč3 000,19 Kč
Manufacturers Standard Package
Unit Price without VAT:3 000,19000 Kč
Unit Price with VAT:3 630,22990 Kč