



MAX14880AWE+ | |
|---|---|
DigiKey Part Number | MAX14880AWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14880AWE+ |
Description | IC TRANSCEIVER 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14880AWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 167,29100 Kč | 1 672,91 Kč |
| 46 | 149,16348 Kč | 6 861,52 Kč |
| 138 | 140,16928 Kč | 19 343,36 Kč |
| 276 | 135,76728 Kč | 37 471,77 Kč |
| 506 | 132,56087 Kč | 67 075,80 Kč |
| 1 012 | 129,50538 Kč | 131 059,44 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |


