
MAX1487ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX1487ESA+TTR-ND - Tape & Reel (TR) 175-MAX1487ESA+TCT-ND - Cut Tape (CT) 175-MAX1487ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1487ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1487ESA+T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 122,04000 Kč | 1 220,40 Kč |
| 25 | 113,02800 Kč | 2 825,70 Kč |
| 100 | 103,12540 Kč | 10 312,54 Kč |
| 250 | 100,23604 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,73849 Kč | 226 846,23 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |


