1/1 Transceiver, Isolated CANbus 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver, Isolated CANbus 16-SOIC
Maxim MAX14878–MAX14880 CAN Transceivers | Digi-Key Daily
Maxim MAX14878–MAX14880 CAN Transceivers | Digi-Key Daily

MAX14879AWE+

DigiKey Part Number
MAX14879AWE+-ND
Manufacturer
Manufacturer Product Number
MAX14879AWE+
Description
IC TRANSCEIVER 1/1 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated CANbus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX14879AWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
125 mV
Data Rate
1Mbps
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Factory Stock: 4 922
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10167,29100 Kč1 672,91 Kč
46149,16348 Kč6 861,52 Kč
138140,16928 Kč19 343,36 Kč
276135,76728 Kč37 471,77 Kč
506132,56087 Kč67 075,80 Kč
1 012129,50538 Kč131 059,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč