
MAX14878AWA+T | |
|---|---|
DigiKey Part Number | 175-MAX14878AWA+TTR-ND - Tape & Reel (TR) 175-MAX14878AWA+TCT-ND - Cut Tape (CT) 175-MAX14878AWA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14878AWA+T |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14878AWA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.71V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,35000 Kč | 159,35 Kč |
| 10 | 123,16800 Kč | 1 231,68 Kč |
| 25 | 114,13160 Kč | 2 853,29 Kč |
| 100 | 104,20210 Kč | 10 420,21 Kč |
| 250 | 99,46740 Kč | 24 866,85 Kč |
| 500 | 96,61412 Kč | 48 307,06 Kč |
| 1 000 | 94,26575 Kč | 94 265,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 92,33294 Kč | 184 665,88 Kč |
| Unit Price without VAT: | 159,35000 Kč |
|---|---|
| Unit Price with VAT: | 192,81350 Kč |


