
MAX14871EVKIT# | |
|---|---|
DigiKey Part Number | MAX14871EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14871EVKIT# |
Description | EVAL BOARD FOR MAX14871 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14871 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | MAX14871 | |
Primary Attributes | Single-H-Bridge Driver | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 560,92000 Kč | 2 560,92 Kč |
| Unit Price without VAT: | 2 560,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 098,71320 Kč |


