MAX14850 - Digital Isolator Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14850PMB1#

DigiKey Part Number
MAX14850PMB1#-ND
Manufacturer
Manufacturer Product Number
MAX14850PMB1#
Description
EVAL BOARD FOR MAX14850
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX14850 - Digital Isolator Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Digital Isolator
Embedded
No
Utilized IC / Part
MAX14850
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1624,48000 Kč624,48 Kč
Unit Price without VAT:624,48000 Kč
Unit Price with VAT:755,62080 Kč