
MAX1482ESD+T | |
|---|---|
DigiKey Part Number | MAX1482ESD+TTR-ND - Tape & Reel (TR) MAX1482ESD+TCT-ND - Cut Tape (CT) MAX1482ESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1482ESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1482ESD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 75 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,46000 Kč | 121,46 Kč |
| 10 | 92,97800 Kč | 929,78 Kč |
| 25 | 85,87560 Kč | 2 146,89 Kč |
| 100 | 78,05340 Kč | 7 805,34 Kč |
| 250 | 74,32504 Kč | 18 581,26 Kč |
| 500 | 72,07772 Kč | 36 038,86 Kč |
| 1 000 | 70,22890 Kč | 70 228,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,27626 Kč | 170 690,65 Kč |
| Unit Price without VAT: | 121,46000 Kč |
|---|---|
| Unit Price with VAT: | 146,96660 Kč |


