
MAX14827AWA+T | |
|---|---|
DigiKey Part Number | MAX14827AWA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14827AWA+T |
Description | IC TRANSCEIVER 2/2 25WLP |
Customer Reference | |
Detailed Description | 2/2 Transceiver IO-Link 25-WLP (2.51x2.51) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14827AWA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 570 mV | |
Data Rate | - | |
Voltage - Supply | 9V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, WLBGA | |
Supplier Device Package | 25-WLP (2.51x2.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 141,36500 Kč | 353 412,50 Kč |
| Unit Price without VAT: | 141,36500 Kč |
|---|---|
| Unit Price with VAT: | 171,05165 Kč |


