MAX14819 - Transceiver, IO-Link® Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX14819 - Transceiver, IO-Link® Interface Evaluation Board
Maxim IO-Link Transceivers | Digi-Key Daily

MAX14819EVKIT#

DigiKey Part Number
MAX14819EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX14819EVKIT#
Description
EVAL BOARD FOR MAX14819
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX14819 - Transceiver, IO-Link® Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Transceiver, IO-Link®
Embedded
-
Utilized IC / Part
MAX14819
Primary Attributes
2-Channel (Dual)
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 679,48000 Kč3 679,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 679,48000 Kč
Unit Price with VAT:4 452,17080 Kč