Transceiver IO-Link 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14819ATM+T

DigiKey Part Number
175-MAX14819ATM+TTR-ND - Tape & Reel (TR)
175-MAX14819ATM+TCT-ND - Cut Tape (CT)
175-MAX14819ATM+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14819ATM+T
Description
IC TRANSCEIVER 48TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver IO-Link 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX14819ATM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
IO-Link
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
9V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1417,86000 Kč417,86 Kč
10333,13300 Kč3 331,33 Kč
25311,95480 Kč7 798,87 Kč
100292,03390 Kč29 203,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500259,60096 Kč649 002,40 Kč
Manufacturers Standard Package
Unit Price without VAT:417,86000 Kč
Unit Price with VAT:505,61060 Kč