


MAX14813EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX14813EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14813EVKIT# |
Description | EVAL BOARD FOR MAX14813 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14813 - USB to SPI Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MAX14813 |
Manufacturer Analog Devices Inc./Maxim Integrated | Primary Attributes 8-Channel (Octal) |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s), Power Supply |
Type Interface | Base Product Number |
Function USB to SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 183,88000 Kč | 12 183,88 Kč |
| Unit Price without VAT: | 12 183,88000 Kč |
|---|---|
| Unit Price with VAT: | 14 742,49480 Kč |

