
MAX1480EAEPI+ | |
|---|---|
DigiKey Part Number | MAX1480EAEPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1480EAEPI+ |
Description | IC TRANSCEIVER HALF 1/1 28PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1480EAEPI+ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 28-PDIP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,11000 Kč | 1 273,11 Kč |
| 14 | 1 028,13714 Kč | 14 393,92 Kč |
| 28 | 988,63821 Kč | 27 681,87 Kč |
| 112 | 929,37714 Kč | 104 090,24 Kč |
| Unit Price without VAT: | 1 273,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,46310 Kč |



