
MAX14786EAUD+T | |
|---|---|
DigiKey Part Number | 175-MAX14786EAUD+TTR-ND - Tape & Reel (TR) 175-MAX14786EAUD+TCT-ND - Cut Tape (CT) 175-MAX14786EAUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14786EAUD+T |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14786EAUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 153,26400 Kč | 1 532,64 Kč |
| 25 | 142,30760 Kč | 3 557,69 Kč |
| 100 | 130,27790 Kč | 13 027,79 Kč |
| 250 | 127,86524 Kč | 31 966,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 115,23417 Kč | 288 085,42 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |

