
MAX14784EASD+ | |
---|---|
DigiKey Part Number | MAX14784EASD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14784EASD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14784EASD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 154,98000 Kč | 154,98 Kč |
10 | 119,64800 Kč | 1 196,48 Kč |
50 | 105,52480 Kč | 5 276,24 Kč |
100 | 101,15260 Kč | 10 115,26 Kč |
250 | 96,53288 Kč | 24 133,22 Kč |
500 | 93,74916 Kč | 46 874,58 Kč |
1 000 | 91,45807 Kč | 91 458,07 Kč |
Unit Price without VAT: | 154,98000 Kč |
---|---|
Unit Price with VAT: | 187,52580 Kč |