1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14783EESA+T

DigiKey Part Number
MAX14783EESA+TTR-ND - Tape & Reel (TR)
MAX14783EESA+TCT-ND - Cut Tape (CT)
MAX14783EESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14783EESA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX14783EESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
10 mV
Data Rate
42Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 091
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,07000 Kč174,07 Kč
10134,80700 Kč1 348,07 Kč
25124,98840 Kč3 124,71 Kč
100114,20180 Kč11 420,18 Kč
250111,48092 Kč27 870,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500100,71859 Kč251 796,48 Kč
Manufacturers Standard Package
Unit Price without VAT:174,07000 Kč
Unit Price with VAT:210,62470 Kč