
MAX14775EEVKIT# | |
|---|---|
DigiKey Part Number | MAX14775EEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14775EEVKIT# |
Description | EVAL BRD FOR MAX14775E MAX14776E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14775E, MAX14776E - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, RS-422, RS-485 |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX14775E, MAX14776E |
Packaging Box | Secondary Attributes Half-Duplex |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 796,12000 Kč | 3 796,12 Kč |
| Unit Price without VAT: | 3 796,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 593,30520 Kč |


