1/1 Transceiver Half RS422, RS485 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14775EATA+T

DigiKey Part Number
MAX14775EATA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14775EATA+T
Description
IC TRANSCEIVER HALF 1/1 8TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX14775EATA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500127,32305 Kč318 307,62 Kč
Manufacturers Standard Package
Unit Price without VAT:127,32305 Kč
Unit Price with VAT:154,06089 Kč