
MAX14775EASA+T | |
|---|---|
DigiKey Part Number | 175-MAX14775EASA+TTR-ND - Tape & Reel (TR) 175-MAX14775EASA+TCT-ND - Cut Tape (CT) 175-MAX14775EASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14775EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14775EASA+T Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,95000 Kč | 222,95 Kč |
| 10 | 174,18500 Kč | 1 741,85 Kč |
| 25 | 161,99720 Kč | 4 049,93 Kč |
| 100 | 148,58920 Kč | 14 858,92 Kč |
| 250 | 146,65252 Kč | 36 663,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,83028 Kč | 329 575,70 Kč |
| Unit Price without VAT: | 222,95000 Kč |
|---|---|
| Unit Price with VAT: | 269,76950 Kč |


