Image for MAX1472EVKIT-433 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1472EVKIT-433

DigiKey Part Number
505-MAX1472EVKIT-433-ND
Manufacturer
Manufacturer Product Number
MAX1472EVKIT-433
Description
EVAL KIT FOR MAX1472 ASK XMITTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX1472 - Transceiver 433.92MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver, ASK
Frequency
433.92MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX1472
Note
-
RF Type
-
RF Frequency
433.92MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 744,20000 Kč8 744,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 744,20000 Kč
Unit Price with VAT:10 580,48200 Kč