
MAX1472EVKIT-315 | |
|---|---|
DigiKey Part Number | MAX1472EVKIT-315-ND |
Manufacturer | |
Manufacturer Product Number | MAX1472EVKIT-315 |
Description | EVAL KIT MAX1472 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1472 - Transmitter 315MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 315MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX1472 | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 277,29000 Kč | 4 277,29 Kč |
| 10 | 4 267,42400 Kč | 42 674,24 Kč |
| Unit Price without VAT: | 4 277,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 175,52090 Kč |

