
MAX14693ATP+ | |
|---|---|
DigiKey Part Number | MAX14693ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14693ATP+ |
Description | 6A HIGH VOLTAGE POWER LIMITER WI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14693ATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 1.4mA | |
Voltage - Supply | 5.5V ~ 58V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,39000 Kč | 175,39 Kč |
| 10 | 136,12400 Kč | 1 361,24 Kč |
| 60 | 118,96700 Kč | 7 138,02 Kč |
| 120 | 114,32542 Kč | 13 719,05 Kč |
| 300 | 109,42763 Kč | 32 828,29 Kč |
| 540 | 106,88837 Kč | 57 719,72 Kč |
| 1 020 | 104,57395 Kč | 106 665,43 Kč |
| Unit Price without VAT: | 175,39000 Kč |
|---|---|
| Unit Price with VAT: | 212,22190 Kč |



