
MAX14634EWC+T | |
|---|---|
DigiKey Part Number | 175-MAX14634EWC+TTR-ND - Tape & Reel (TR) 175-MAX14634EWC+TCT-ND - Cut Tape (CT) 175-MAX14634EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14634EWC+T |
Description | IC BATT PWR MGMT 12WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC 12-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14634EWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Reverse Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 43,55200 Kč | 435,52 Kč |
| 25 | 39,84360 Kč | 996,09 Kč |
| 100 | 35,77450 Kč | 3 577,45 Kč |
| 250 | 33,83240 Kč | 8 458,10 Kč |
| 500 | 32,66160 Kč | 16 330,80 Kč |
| 1 000 | 31,69856 Kč | 31 698,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,68172 Kč | 76 704,30 Kč |
| 5 000 | 30,06900 Kč | 150 345,00 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |






