
MAX14575AETA+T | |
|---|---|
DigiKey Part Number | MAX14575AETA+TTR-ND - Tape & Reel (TR) MAX14575AETA+TCT-ND - Cut Tape (CT) MAX14575AETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14575AETA+T |
Description | IC CURRENT LIMITING 10% 8TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side Adjustable 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14575AETA+T Models |
Category | Voltage - Input 2.3V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Adjustable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Limiting | Package / Case 8-WFDFN Exposed Pad |
Sensing Method High-Side | Supplier Device Package 8-TDFN-EP (2x2) |
Accuracy ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 25 | 102,37560 Kč | 2 559,39 Kč |
| 100 | 93,27620 Kč | 9 327,62 Kč |
| 250 | 90,30264 Kč | 22 575,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,89646 Kč | 204 741,15 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |






