8-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14527ETA+T

DigiKey Part Number
MAX14527ETA+TTR-ND - Tape & Reel (TR)
MAX14527ETA+TCT-ND - Cut Tape (CT)
MAX14527ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14527ETA+T
Description
IC OVERVOLTAGE PROTECTOR 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage Protection PMIC 8-TDFN-EP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX14527ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage Protection
Current - Supply
80µA
Voltage - Supply
2.2V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,61000 Kč148,61 Kč
10102,30300 Kč1 023,03 Kč
100101,45050 Kč10 145,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,88438 Kč207 210,95 Kč
Manufacturers Standard Package
Unit Price without VAT:148,61000 Kč
Unit Price with VAT:179,81810 Kč