
MAX1420EVKIT | |
|---|---|
DigiKey Part Number | MAX1420EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1420EVKIT |
Description | EVAL KIT FOR MAX1420 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1420 - 12 Bit 60M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 60M | |
Data Interface | Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 221mW @ 60MSPS | |
Utilized IC / Part | MAX1420 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 689,85000 Kč | 3 689,85 Kč |
| Unit Price without VAT: | 3 689,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 464,71850 Kč |


