
MAX1420ECM+ | |
|---|---|
DigiKey Part Number | 505-MAX1420ECM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1420ECM+ |
Description | IC ADC 12BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1420ECM+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.135V ~ 3.465V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.63V |
Sampling Rate (Per Second) 60M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Differential, Single Ended | Supplier Device Package 48-LQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 195,84000 Kč | 1 195,84 Kč |
| 10 | 984,55400 Kč | 9 845,54 Kč |
| 25 | 931,82400 Kč | 23 295,60 Kč |
| 100 | 873,87170 Kč | 87 387,17 Kč |
| Unit Price without VAT: | 1 195,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 446,96640 Kč |



