
MAX1415EWE+ | |
|---|---|
DigiKey Part Number | MAX1415EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1415EWE+ |
Description | IC ADC 16BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1415EWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500 | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,25000 Kč | 350,25 Kč |
| 10 | 277,55200 Kč | 2 775,52 Kč |
| 46 | 249,68000 Kč | 11 485,28 Kč |
| 138 | 235,85319 Kč | 32 547,74 Kč |
| 276 | 229,08362 Kč | 63 227,08 Kč |
| 506 | 224,15449 Kč | 113 422,17 Kč |
| Unit Price without VAT: | 350,25000 Kč |
|---|---|
| Unit Price with VAT: | 423,80250 Kč |

