
MAX14131FAEE+T | |
|---|---|
DigiKey Part Number | MAX14131FAEE+TTR-ND - Tape & Reel (TR) MAX14131FAEE+TCT-ND - Cut Tape (CT) MAX14131FAEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14131FAEE+T |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14131FAEE+T Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 7.5ns, 7.4ns |
Part Status Active | Pulse Width Distortion (Max) 1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 1.71V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 10 | 162,25200 Kč | 1 622,52 Kč |
| 25 | 150,76560 Kč | 3 769,14 Kč |
| 100 | 138,13320 Kč | 13 813,32 Kč |
| 250 | 135,89736 Kč | 33 974,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,34014 Kč | 305 850,35 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |








