18 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1402EAI+

DigiKey Part Number
MAX1402EAI+-ND
Manufacturer
Manufacturer Product Number
MAX1402EAI+
Description
IC ADC 18BIT 28-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1402EAI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
480
Number of Inputs
3, 5
Input Type
Differential, Pseudo-Differential
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Factory Stock: 59 616
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1827,74000 Kč827,74 Kč
10674,03600 Kč6 740,36 Kč
46615,09087 Kč28 294,18 Kč
138585,84420 Kč80 846,50 Kč
276571,53210 Kč157 742,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:827,74000 Kč
Unit Price with VAT:1 001,56540 Kč