MAX14001 - 10 Bit 10k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14001EVSYS#

DigiKey Part Number
MAX14001EVSYS#-ND
Manufacturer
Manufacturer Product Number
MAX14001EVSYS#
Description
EVAL FOR MAX14001
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX14001 - 10 Bit 10k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
10
Sampling Rate (Per Second)
10k
Data Interface
SPI
Input Range
0 ~ VREF
Power (Typ) @ Conditions
-
Utilized IC / Part
MAX14001
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 853,63000 Kč2 853,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 853,63000 Kč
Unit Price with VAT:3 452,89230 Kč