12 Bit Analog to Digital Converter 2, 4 Input 2 SAR 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1379ATP+

DigiKey Part Number
MAX1379ATP+-ND
Manufacturer
Manufacturer Product Number
MAX1379ATP+
Description
IC ADC 12BIT 20-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 2 SAR 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX1379ATP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
1.8V ~ 5.25V
Sampling Rate (Per Second)
1.25M
Features
Simultaneous Sampling
Number of Inputs
2, 4
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Single Ended
Package / Case
20-WQFN Exposed Pad
Data Interface
SPI, DSP
Supplier Device Package
20-TQFN (5x5)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 525
Factory Stock: 660
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10167,21900 Kč1 672,19 Kč
60146,68717 Kč8 801,23 Kč
120141,13442 Kč16 936,13 Kč
300135,26947 Kč40 580,84 Kč
540132,22928 Kč71 403,81 Kč
1 020129,45826 Kč132 047,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč